Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DY185M400L | KEMET | 0 | 399-F461DY185M400LTR-ND | 1,25075 € | Parametric Equivalent |
| F461DY185M400R | KEMET | 0 | 399-F461DY185M400RTB-ND | 1,21382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,14397 € | 288,28 € |
| Unit Price without VAT: | 1,14397 € |
|---|---|
| Unit Price with VAT: | 1,36132 € |

