Parametric Equivalent
Parametric Equivalent

F461DP395K160L | |
|---|---|
DigiKey Part Number | 399-F461DP395K160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DP395K160L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DP395K160R | KEMET | 0 | 399-F461DP395K160RTB-ND | 1,53525 € | Parametric Equivalent |
| F461DP395K160Z | KEMET | 0 | 399-F461DP395K160Z-ND | 1,45439 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,54547 € | 293,64 € |
| Unit Price without VAT: | 1,54547 € |
|---|---|
| Unit Price with VAT: | 1,83911 € |


