
F461DI824R250R | |
|---|---|
DigiKey Part Number | 399-F461DI824R250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DI824R250R |
Description | .820UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,57918 € | 220,09 € |
| Unit Price without VAT: | 0,57918 € |
|---|---|
| Unit Price with VAT: | 0,68922 € |

