
F461DI824M250R | |
---|---|
DigiKey Part Number | 399-F461DI824M250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DI824M250R |
Description | .820UF 250V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.520 | 0,43145 € | 655,80 € |
Unit Price without VAT: | 0,43145 € |
---|---|
Unit Price with VAT: | 0,51343 € |