
F461DI474R400L | |
|---|---|
DigiKey Part Number | 399-F461DI474R400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DI474R400L |
Description | .470UF 400V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54258 € | 271,29 € |
| Unit Price without VAT: | 0,54258 € |
|---|---|
| Unit Price with VAT: | 0,64567 € |

