Parametric Equivalent
Parametric Equivalent

F461DI105M250R | |
|---|---|
DigiKey Part Number | 399-F461DI105M250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DI105M250R |
Description | 1.00UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DI105M250L | KEMET | 0 | 399-F461DI105M250LTR-ND | 0,51568 € | Parametric Equivalent |
| F461DI105M250Z | KEMET | 0 | 399-F461DI105M250Z-ND | 0,46519 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,52800 € | 200,64 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,62832 € |


