Parametric Equivalent
Parametric Equivalent

F461DB124K630R | |
|---|---|
DigiKey Part Number | 399-F461DB124K630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DB124K630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DB124K630L | KEMET | 0 | 399-F461DB124K630LTR-ND | 0,33342 € | Parametric Equivalent |
| F461DB124K630Z | KEMET | 0 | 399-F461DB124K630Z-ND | 0,31436 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,34336 € | 159,32 € |
| Unit Price without VAT: | 0,34336 € |
|---|---|
| Unit Price with VAT: | 0,40860 € |


