Parametric Equivalent
Parametric Equivalent

F461DB104M630L | |
|---|---|
DigiKey Part Number | 399-F461DB104M630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DB104M630L |
Description | .100UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DB104M630R | KEMET | 0 | 399-F461DB104M630RTB-ND | 0,30876 € | Parametric Equivalent |
| F461DB104M630Z | KEMET | 0 | 399-F461DB104M630Z-ND | 0,28330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,32043 € | 192,26 € |
| Unit Price without VAT: | 0,32043 € |
|---|---|
| Unit Price with VAT: | 0,38131 € |

