
F461BS474R400Z | |
|---|---|
DigiKey Part Number | 399-F461BS474R400Z-ND |
Manufacturer | |
Manufacturer Product Number | F461BS474R400Z |
Description | .470UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 561 | 0,55396 € | 310,77 € |
| Unit Price without VAT: | 0,55396 € |
|---|---|
| Unit Price with VAT: | 0,65921 € |

