Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS474M400R | |
|---|---|
DigiKey Part Number | 399-F461BS474M400RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BS474M400R |
Description | .470UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS474M400A | KEMET | 0 | 399-F461BS474M400A-ND | 0,47511 € | Parametric Equivalent |
| F461BS474M400C | KEMET | 0 | 399-F461BS474M400C-ND | 0,44652 € | Parametric Equivalent |
| F461BS474M400L | KEMET | 0 | 399-F461BS474M400LTR-ND | 0,50823 € | Parametric Equivalent |
| F461BS474M400Z | KEMET | 0 | 399-F461BS474M400Z-ND | 0,47818 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,49853 € | 189,44 € |
| Unit Price without VAT: | 0,49853 € |
|---|---|
| Unit Price with VAT: | 0,59325 € |


