Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS155K160R | |
|---|---|
DigiKey Part Number | 399-F461BS155K160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BS155K160R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS155K160A | KEMET | 0 | 399-F461BS155K160A-ND | 0,76436 € | Parametric Equivalent |
| F461BS155K160C | KEMET | 0 | 399-F461BS155K160C-ND | 0,73196 € | Parametric Equivalent |
| F461BS155K160L | KEMET | 0 | 399-F461BS155K160LTR-ND | 0,80803 € | Parametric Equivalent |
| F461BS155K160Z | KEMET | 0 | 399-F461BS155K160Z-ND | 0,76364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,79047 € | 300,38 € |
| Unit Price without VAT: | 0,79047 € |
|---|---|
| Unit Price with VAT: | 0,94066 € |


