Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS105M250A | KEMET | 0 | 399-F461BS105M250A-ND | 0,40967 € | Parametric Equivalent |
| F461BS105M250L | KEMET | 0 | 399-F461BS105M250LTR-ND | 0,41568 € | Parametric Equivalent |
| F461BS105M250R | KEMET | 0 | 399-F461BS105M250RTB-ND | 0,43163 € | Parametric Equivalent |
| F461BS105M250Z | KEMET | 0 | 399-F461BS105M250Z-ND | 0,39007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39685 € | 297,64 € |
| Unit Price without VAT: | 0,39685 € |
|---|---|
| Unit Price with VAT: | 0,47225 € |

