Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS105K250L | |
|---|---|
DigiKey Part Number | 399-F461BS105K250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BS105K250L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS105K250A | KEMET | 0 | 399-F461BS105K250A-ND | 0,41595 € | Parametric Equivalent |
| F461BS105K250C | KEMET | 0 | 399-F461BS105K250C-ND | 0,40315 € | Parametric Equivalent |
| F461BS105K250R | KEMET | 0 | 399-F461BS105K250RTB-ND | 0,43442 € | Parametric Equivalent |
| F461BS105K250Z | KEMET | 0 | 399-F461BS105K250Z-ND | 0,41549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42217 € | 253,30 € |
| Unit Price without VAT: | 0,42217 € |
|---|---|
| Unit Price with VAT: | 0,50238 € |


