Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS105J250Z | |
|---|---|
DigiKey Part Number | 399-F461BS105J250Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BS105J250Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS105J250A | KEMET | 0 | 399-F461BS105J250A-ND | 0,43262 € | Parametric Equivalent |
| F461BS105J250C | KEMET | 0 | 399-F461BS105J250C-ND | 0,41543 € | Parametric Equivalent |
| F461BS105J250L | KEMET | 0 | 399-F461BS105J250LTR-ND | 0,43575 € | Parametric Equivalent |
| F461BS105J250R | KEMET | 0 | 399-F461BS105J250RTB-ND | 0,45137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 561 | 0,43214 € | 242,43 € |
| Unit Price without VAT: | 0,43214 € |
|---|---|
| Unit Price with VAT: | 0,51425 € |


