Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK105M160R | |
|---|---|
DigiKey Part Number | 399-F461BK105M160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BK105M160R |
Description | 1.00UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK105M160A | KEMET | 0 | 399-F461BK105M160A-ND | 0,52539 € | Parametric Equivalent |
| F461BK105M160C | KEMET | 0 | 399-F461BK105M160C-ND | 0,50315 € | Parametric Equivalent |
| F461BK105M160L | KEMET | 0 | 399-F461BK105M160LTR-ND | 0,56880 € | Parametric Equivalent |
| F461BK105M160Z | KEMET | 0 | 399-F461BK105M160Z-ND | 0,53258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55284 € | 276,42 € |
| Unit Price without VAT: | 0,55284 € |
|---|---|
| Unit Price with VAT: | 0,65788 € |


