Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BE823K630C | |
|---|---|
DigiKey Part Number | 399-F461BE823K630C-ND |
Manufacturer | |
Manufacturer Product Number | F461BE823K630C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BE823K630A | KEMET | 0 | 399-F461BE823K630A-ND | 0,24477 € | Parametric Equivalent |
| F461BE823K630L | KEMET | 0 | 399-F461BE823K630LTR-ND | 0,24756 € | Parametric Equivalent |
| F461BE823K630R | KEMET | 0 | 399-F461BE823K630RTB-ND | 0,25499 € | Parametric Equivalent |
| F461BE823K630Z | KEMET | 0 | 399-F461BE823K630Z-ND | 0,24513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23774 € | 190,19 € |
| Unit Price without VAT: | 0,23774 € |
|---|---|
| Unit Price with VAT: | 0,28291 € |


