Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BE154J400C | |
|---|---|
DigiKey Part Number | 399-F461BE154J400C-ND |
Manufacturer | |
Manufacturer Product Number | F461BE154J400C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BE154J400A | KEMET | 0 | 399-F461BE154J400A-ND | 0,25734 € | Parametric Equivalent |
| F461BE154J400L | KEMET | 0 | 399-F461BE154J400LTR-ND | 0,26028 € | Parametric Equivalent |
| F461BE154J400R | KEMET | 0 | 399-F461BE154J400RTB-ND | 0,26777 € | Parametric Equivalent |
| F461BE154J400Z | KEMET | 0 | 399-F461BE154J400Z-ND | 0,25755 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,24974 € | 199,79 € |
| Unit Price without VAT: | 0,24974 € |
|---|---|
| Unit Price with VAT: | 0,29719 € |


