Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC104M400R | |
|---|---|
DigiKey Part Number | 399-F461BC104M400RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BC104M400R |
Description | .100UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC104M400A | KEMET | 0 | 399-F461BC104M400A-ND | 0,19629 € | Parametric Equivalent |
| F461BC104M400C | KEMET | 0 | 399-F461BC104M400C-ND | 0,20108 € | Parametric Equivalent |
| F461BC104M400L | KEMET | 0 | 399-F461BC104M400LTR-ND | 0,21354 € | Parametric Equivalent |
| F461BC104M400Z | KEMET | 0 | 399-F461BC104M400Z-ND | 0,20162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22391 € | 179,13 € |
| Unit Price without VAT: | 0,22391 € |
|---|---|
| Unit Price with VAT: | 0,26645 € |

