Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB154M160C | KEMET | 0 | 399-F461BB154M160C-ND | 0,20708 € | Parametric Equivalent |
| F461BB154M160L | KEMET | 0 | 399-F461BB154M160LTR-ND | 0,24375 € | Parametric Equivalent |
| F461BB154M160R | KEMET | 0 | 399-F461BB154M160RTB-ND | 0,23978 € | Parametric Equivalent |
| F461BB154M160Z | KEMET | 0 | 399-F461BB154M160Z-ND | 0,23009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22494 € | 337,41 € |
| Unit Price without VAT: | 0,22494 € |
|---|---|
| Unit Price with VAT: | 0,26768 € |

