Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AP683J630L | |
|---|---|
DigiKey Part Number | 399-F461AP683J630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461AP683J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP683J630A | KEMET | 0 | 399-F461AP683J630A-ND | 0,23065 € | Parametric Equivalent |
| F461AP683J630C | KEMET | 0 | 399-F461AP683J630C-ND | 0,23491 € | Parametric Equivalent |
| F461AP683J630R | KEMET | 0 | 399-F461AP683J630RTB-ND | 0,25600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24871 € | 248,71 € |
| Unit Price without VAT: | 0,24871 € |
|---|---|
| Unit Price with VAT: | 0,29596 € |


