Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AP274J250R | |
|---|---|
DigiKey Part Number | 399-F461AP274J250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461AP274J250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP274J250A | KEMET | 0 | 399-F461AP274J250A-ND | 0,33122 € | Parametric Equivalent |
| F461AP274J250C | KEMET | 0 | 399-F461AP274J250C-ND | 0,33925 € | Parametric Equivalent |
| F461AP274J250L | KEMET | 0 | 399-F461AP274J250LTR-ND | 0,37400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,36265 € | 246,60 € |
| Unit Price without VAT: | 0,36265 € |
|---|---|
| Unit Price with VAT: | 0,43155 € |


