Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AP124J400A | |
|---|---|
DigiKey Part Number | 399-F461AP124J400A-ND |
Manufacturer | |
Manufacturer Product Number | F461AP124J400A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP124J400C | KEMET | 0 | 399-F461AP124J400C-ND | 0,23886 € | Parametric Equivalent |
| F461AP124J400L | KEMET | 0 | 399-F461AP124J400LTR-ND | 0,25263 € | Parametric Equivalent |
| F461AP124J400R | KEMET | 0 | 399-F461AP124J400RTB-ND | 0,26018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,23445 € | 422,01 € |
| Unit Price without VAT: | 0,23445 € |
|---|---|
| Unit Price with VAT: | 0,27900 € |


