Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG154M160L | |
|---|---|
DigiKey Part Number | 399-F461AG154M160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461AG154M160L |
Description | .150UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG154M160A | KEMET | 0 | 399-F461AG154M160A-ND | 0,19989 € | Parametric Equivalent |
| F461AG154M160C | KEMET | 0 | 399-F461AG154M160C-ND | 0,19555 € | Parametric Equivalent |
| F461AG154M160R | KEMET | 0 | 399-F461AG154M160RTB-ND | 0,21773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,22556 € | 169,17 € |
| Unit Price without VAT: | 0,22556 € |
|---|---|
| Unit Price with VAT: | 0,26842 € |

