F461AG153M630L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14229 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13718 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15726 €
Datasheet
Image for F461AG153M630L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AG153M630L

DigiKey Part Number
399-F461AG153M630LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F461AG153M630L
Description
.015UF 630V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AG153M630AKEMET0399-F461AG153M630A-ND0,14229 €Parametric Equivalent
F461AG153M630CKEMET0399-F461AG153M630C-ND0,13718 €Parametric Equivalent
F461AG153M630RKEMET0399-F461AG153M630RTB-ND0,15726 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15326 €229,89 €
Unit Price without VAT:0,15326 €
Unit Price with VAT:0,18238 €