Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104M160C | KEMET | 0 | 399-F461AG104M160C-ND | 0,17143 € | Parametric Equivalent |
| F461AG104M160L | KEMET | 0 | 399-F461AG104M160LTR-ND | 0,18738 € | Parametric Equivalent |
| F461AG104M160R | KEMET | 0 | 399-F461AG104M160RTB-ND | 0,19265 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,17559 € | 386,30 € |
| Unit Price without VAT: | 0,17559 € |
|---|---|
| Unit Price with VAT: | 0,20895 € |