Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG103M630C | |
|---|---|
DigiKey Part Number | 399-F461AG103M630C-ND |
Manufacturer | |
Manufacturer Product Number | F461AG103M630C |
Description | .010UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG103M630A | KEMET | 0 | 399-F461AG103M630A-ND | 0,12816 € | Parametric Equivalent |
| F461AG103M630L | KEMET | 0 | 399-F461AG103M630LTR-ND | 0,14633 € | Parametric Equivalent |
| F461AG103M630R | KEMET | 0 | 399-F461AG103M630RTB-ND | 0,14086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13151 € | 263,02 € |
| Unit Price without VAT: | 0,13151 € |
|---|---|
| Unit Price with VAT: | 0,15650 € |

