F43PR3500ZD00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,81410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51547 €
Datasheet
New at DigiKey
Image for F43PR3500ZD00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F43PR3500ZD00K

DigiKey Part Number
399-F43PR3500ZD00K-ND
Manufacturer
Manufacturer Product Number
F43PR3500ZD00K
Description
0,5 U 630V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.5 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F43PR3500ZA00KKEMET0399-F43PR3500ZA00K-ND1,81410 €Parametric Equivalent
F43PR3500ZE00KKEMET0399-F43PR3500ZE00K-ND1,51547 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,52050 €352,05 €
Manufacturers Standard Package
Unit Price without VAT:3,52050 €
Unit Price with VAT:4,18940 €