1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161YR155M100V

DigiKey Part Number
399-13578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F161YR155M100V
Description
CAP FILM 1.5UF 20% 100VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
F161YR155M100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,24785 €748,71 €
Manufacturers Standard Package
Unit Price without VAT:1,24785 €
Unit Price with VAT:1,48494 €