0.56 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161ST564K050V

DigiKey Part Number
399-F161ST564K050VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F161ST564K050V
Description
CAP FILM SMD PET
Customer Reference
Detailed Description
0.56 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F161ST564K050V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.185" (4.70mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
Automotive
Voltage Rating - DC
50V
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.