
F161ST105M050V | |
|---|---|
DigiKey Part Number | 399-F161ST105M050VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161ST105M050V |
Description | CAP FILM SMD PET |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161ST105M050V Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.185" (4.70mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |

