
F161SP334K050V | |
|---|---|
DigiKey Part Number | 399-F161SP334K050VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161SP334K050V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SP334K050V Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,74721 € | 1.718,58 € |
| Unit Price without VAT: | 0,74721 € |
|---|---|
| Unit Price with VAT: | 0,88918 € |

