0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161SL473K100V

DigiKey Part Number
399-13575-2-ND - Tape & Reel (TR)
399-13575-1-ND - Cut Tape (CT)
399-13575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F161SL473K100V
Description
CAP FILM 0.047UF 10% 100VDC 2824
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F161SL473K100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.126" (3.20mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
63V
Ratings
AEC-Q200
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76620 €1.915,50 €
5.0000,72708 €3.635,40 €
7.5000,70654 €5.299,05 €
Manufacturers Standard Package
Unit Price without VAT:0,76620 €
Unit Price with VAT:0,91178 €