
F161SL104K100V | |
|---|---|
DigiKey Part Number | 399-F161SL104K100VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161SL104K100V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SL104K100V Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.126" (3.20mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65868 € | 1.646,70 € |
| Unit Price without VAT: | 0,65868 € |
|---|---|
| Unit Price with VAT: | 0,78383 € |

