Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV687M6R3A9PAA | |
|---|---|
DigiKey Part Number | EXV687M6R3A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV687M6R3A9PAA |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV687M6R3A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV687M010S9PAA | KEMET | 0 | EXV687M010S9PAA-ND | 0,22607 € | Upgrade |
| EXV687M016A9PAA | KEMET | 0 | EXV687M016A9PAA-ND | 0,22188 € | Upgrade |
| EXV687M016S9PAA | KEMET | 5.919 | 399-EXV687M016S9PAACT-ND | 0,91000 € | Upgrade |
| EXV687M010A9PAA | KEMET | 0 | EXV687M010A9PAA-ND | 0,18965 € | Parametric Equivalent |
| 16TLV680M10X10.5 | Rubycon | 1.377 | 1189-2090-1-ND | 0,98000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20433 € | 817,32 € |
| Unit Price without VAT: | 0,20433 € |
|---|---|
| Unit Price with VAT: | 0,24315 € |








