
EXV475M035A9BAA | |
|---|---|
DigiKey Part Number | 399-18146-2-ND - Tape & Reel (TR) 399-18146-1-ND - Cut Tape (CT) 399-18146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV475M035A9BAA |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV475M035A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.93Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11448 € | 57,24 € |
| 1.000 | 0,09131 € | 91,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08674 € | 173,48 € |
| 4.000 | 0,08144 € | 325,76 € |
| 6.000 | 0,07970 € | 478,20 € |
| 10.000 | 0,07792 € | 779,20 € |
| 14.000 | 0,07498 € | 1.049,72 € |
| 20.000 | 0,07473 € | 1.494,60 € |
| 24.000 | 0,07194 € | 1.726,56 € |
| 48.000 | 0,07121 € | 3.418,08 € |
| 50.000 | 0,07101 € | 3.550,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

