EXV157M050S9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,37232 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12.103
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10.649
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.484
Unit Price: 0,88000 €
Datasheet
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV157M050S9PAA

DigiKey Part Number
EXV157M050S9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXV157M050S9PAA
Description
CAP ALUM 150UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV157M050S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,25231 €1.766,17 €
Unit Price without VAT:0,25231 €
Unit Price with VAT:0,30025 €