Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ETA228M010AL3AA | |
|---|---|
DigiKey Part Number | 399-ETA228M010AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ETA228M010AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ETA228M010AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL228M016AK5AA | KEMET | 0 | 399-ESL228M016AK5AA-ND | 0,25524 € | Parametric Equivalent |
| EKZM160ELL222MK20S | Chemi-Con | 1.868 | 565-EKZM160ELL222MK20S-ND | 1,09000 € | Parametric Equivalent |
| RZW222M1ABK-1320S | Surge | 0 | 4403-RZW222M1ABK-1320S-ND | 0,25823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26939 € | 1.077,56 € |
| Unit Price without VAT: | 0,26939 € |
|---|---|
| Unit Price with VAT: | 0,32057 € |




