Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY476M050AE3DA | |
|---|---|
DigiKey Part Number | 399-ESY476M050AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY476M050AE3DA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M050AE3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC476M050AE3AA | KEMET | 0 | 399-ESC476M050AE3AA-ND | 0,04855 € | Parametric Equivalent |
| ESC476M050AE3DA | KEMET | 0 | 399-ESC476M050AE3DATB-ND | 0,04726 € | Parametric Equivalent |
| ESC476M050AE3EA | KEMET | 0 | 399-ESC476M050AE3EATB-ND | 0,04339 € | Parametric Equivalent |
| ESC476M050AE3KA | KEMET | 0 | 399-ESC476M050AE3KATR-ND | 0,05721 € | Parametric Equivalent |
| ESH476M050AE3AA | KEMET | 0 | 399-ESH476M050AE3AA-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05201 € | 1.040,20 € |
| Unit Price without VAT: | 0,05201 € |
|---|---|
| Unit Price with VAT: | 0,06189 € |












