47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY476M016AC3AA

DigiKey Part Number
399-ESY476M016AC3AA-ND
Manufacturer
Manufacturer Product Number
ESY476M016AC3AA
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY476M016AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXG47MEFC5X11Rubycon8491189-1737-ND0,24000 €Parametric Equivalent
25YXS47MEFC5X11Rubycon1.6731189-25YXS47MEFC5X11-ND0,27000 €Parametric Equivalent
EG1C470MP20511UChinsan (Elite)1.9944191-EG1C470MP20511UCT-ND0,14000 €Parametric Equivalent
EJ1C470MP20511EUChinsan (Elite)1.1804191-EJ1C470MP20511EUCT-ND0,10000 €Parametric Equivalent
EJ1C470MP20511UChinsan (Elite)134191-EJ1C470MP20511UCT-ND0,10000 €Parametric Equivalent
In-Stock: 37.616
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
500,07300 €3,65 €
1000,06380 €6,38 €
5000,04798 €23,99 €
1.0000,04297 €42,97 €
2.5000,03760 €94,00 €
5.0000,03432 €171,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €