Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY397M050AL3AA | |
|---|---|
DigiKey Part Number | 399-ESY397M050AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY397M050AL3AA |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY397M050AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.309 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.87 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH390MEFC12.5X20 | Rubycon | 0 | 1189-3032-ND | 1,27000 € | Parametric Equivalent |
| 63ZLH390MEFCG412.5X20 | Rubycon | 943 | 1189-63ZLH390MEFCG412.5X20CT-ND | 1,27000 € | Parametric Equivalent |
| 63ZLJ390M12.5X20 | Rubycon | 0 | 1189-2361-ND | 1,48000 € | Parametric Equivalent |
| 63ZLJ390MG412.5X20 | Rubycon | 0 | 63ZLJ390MG412.5X20-ND | 0,44571 € | Parametric Equivalent |
| 63ZLJ390MGA12.5X20 | Rubycon | 0 | 63ZLJ390MGA12.5X20-ND | 0,40360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19269 € | 770,76 € |
| Unit Price without VAT: | 0,19269 € |
|---|---|
| Unit Price with VAT: | 0,22930 € |













