
ESY226M050AE2KA | |
|---|---|
DigiKey Part Number | 399-ESY226M050AE2KATR-ND - Tape & Reel (TR) 399-ESY226M050AE2KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESY226M050AE2KA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 260mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY226M050AE2KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08506 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,07593 € | 83,52 € |
| 2.200 | 0,06932 € | 152,50 € |
| 3.300 | 0,06599 € | 217,77 € |
| 5.500 | 0,06227 € | 342,49 € |
| 7.700 | 0,06008 € | 462,62 € |
| 11.000 | 0,05797 € | 637,67 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

