
ESY156M025AB2AA | |
|---|---|
DigiKey Part Number | 399-ESY156M025AB2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY156M025AB2AA |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 940mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY156M025AB2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 940mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 940 mOhms | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02950 € | 590,00 € |
| Unit Price without VAT: | 0,02950 € |
|---|---|
| Unit Price with VAT: | 0,03511 € |

