
ESY106M100AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY106M100AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY106M100AE3AA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 950mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY106M100AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 119 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 950 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 950mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214299105E3 | Vishay Beyschlag/Draloric/BC Components | 8.450 | 56-MAL214299105E3-ND | 0,40000 € | Parametric Equivalent |
| UPS2A100MED1TA | Nichicon | 397 | 493-17679-1-ND | 0,36000 € | Parametric Equivalent |
| UPS2A100MED1TD | Nichicon | 533 | 493-11523-1-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09810 € | 9,81 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06767 € | 67,67 € |
| 2.500 | 0,05984 € | 149,60 € |
| 5.000 | 0,05507 € | 275,35 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

