Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX827M063AM3AA | |
|---|---|
DigiKey Part Number | 399-ESX827M063AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESX827M063AM3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX827M063AM3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.496" (38.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH820MEFC16X35.5 | Rubycon | 0 | 1189-3594-ND | 2,54000 € | Parametric Equivalent |
| EKY-800ELL821MLP1S | Chemi-Con | 988 | 565-EKY-800ELL821MLP1S-ND | 2,27000 € | Parametric Equivalent |
| MAL213658821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213658821E3-ND | 2,03478 € | Parametric Equivalent |
| MAL213668821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213668821E3-ND | 2,05096 € | Parametric Equivalent |
| RXK821M1JBK-1636S | Surge | 0 | 4403-RXK821M1JBK-1636S-ND | 0,60688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,60980 € | 1.463,52 € |
| Unit Price without VAT: | 0,60980 € |
|---|---|
| Unit Price with VAT: | 0,72566 € |






