Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX687M025AH6AA | |
|---|---|
DigiKey Part Number | 399-ESX687M025AH6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESX687M025AH6AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX687M025AH6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXG680MEFCT810X28 | Rubycon | 0 | 35YXG680MEFCT810X28-ND | 0,28630 € | Parametric Equivalent |
| RXK681M1VBK-1030S | Surge | 0 | 4403-RXK681M1VBK-1030S-ND | 0,19310 € | Parametric Equivalent |
| RXW681M1VBK-1030S | Surge | 0 | 4403-RXW681M1VBK-1030S-ND | 0,20300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27101 € | 542,02 € |
| Unit Price without VAT: | 0,27101 € |
|---|---|
| Unit Price with VAT: | 0,32250 € |




