ESX107M025AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04608 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 987
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.603
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.493
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12627 €
Datasheet
ESX477M010AH1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX107M025AE3AA

DigiKey Part Number
399-ESX107M025AE3AA-ND
Manufacturer
Manufacturer Product Number
ESX107M025AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 530mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX107M025AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
530mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
530 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,04563 €456,30 €
Manufacturers Standard Package
Unit Price without VAT:0,04563 €
Unit Price with VAT:0,05430 €