Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW687M063AL6AA | |
|---|---|
DigiKey Part Number | 399-ESW687M063AL6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW687M063AL6AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW687M063AL6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24575 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.265 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL687M063AK3AA | KEMET | 2.699 | 399-ESL687M063AK3AA-ND | 1,38000 € | Parametric Equivalent |
| 63ZLH680MEFC12.5X35 | Rubycon | 331 | 1189-3036-ND | 1,52000 € | Parametric Equivalent |
| 63ZLH680MEFCG412.5X35 | Rubycon | 0 | 63ZLH680MEFCG412.5X35-ND | 0,64523 € | Parametric Equivalent |
| 63ZLJ680M12.5X35 | Rubycon | 400 | 63ZLJ680M12.5X35-ND | 1,99000 € | Parametric Equivalent |
| 63ZLJ680MG412.5X35 | Rubycon | 2.707 | 1189-1680-1-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47191 € | 1.887,64 € |
| Unit Price without VAT: | 0,47191 € |
|---|---|
| Unit Price with VAT: | 0,56157 € |








