
EST687M035AH6AA | |
|---|---|
DigiKey Part Number | 399-EST687M035AH6AA-ND |
Manufacturer | |
Manufacturer Product Number | EST687M035AH6AA |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST687M035AH6AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.146 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,73200 € | 36,60 € |
| 200 | 0,60830 € | 121,66 € |
| 600 | 0,53798 € | 322,79 € |
| 1.000 | 0,51170 € | 511,70 € |
| 2.600 | 0,47118 € | 1.225,07 € |
| 5.000 | 0,44888 € | 2.244,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

