Parametric Equivalent
Parametric Equivalent

EST566M016AC3AA | |
|---|---|
DigiKey Part Number | 399-EST566M016AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST566M016AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST566M016AC3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 720mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040372001 | Würth Elektronik | 1.242 | 732-9150-1-ND | 0,13000 € | Parametric Equivalent |
| 860040472002 | Würth Elektronik | 26.079 | 732-9169-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04439 € | 443,90 € |
| Unit Price without VAT: | 0,04439 € |
|---|---|
| Unit Price with VAT: | 0,05282 € |


