Parametric Equivalent

EST278M6R3AH5AA | |
|---|---|
DigiKey Part Number | 399-EST278M6R3AH5AA-ND |
Manufacturer | |
Manufacturer Product Number | EST278M6R3AH5AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST278M6R3AH5AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2375 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,34593 € | 830,23 € |
| Unit Price without VAT: | 0,34593 € |
|---|---|
| Unit Price with VAT: | 0,41166 € |


